Microchip TC649VOA, PWM Controller 34 Hz 8-Pin, MSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
824-9008
Mfr. Part No.:
TC649VOA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Switching Frequency

34 Hz

Maximum Source Current

5mA

Maximum Sink Current

1mA

Maximum Supply Current

1 mA

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.97mm

Length

3.1mm

Width

3.1mm

Height

0.97mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

TC649 Fan Controller


The Microchip TC649 is a Switch Mode Fan Speed Controller designed for use with Brushless DC Fans. From an external Thermistor (or other voltage output sensor) the TC649 provides temperature proportional fan speed control via PWM.

Featured is a user programmable minimum temperature setting. This allows the TC649 to be customised with a minimum temperature threshold, beneath which the fan will be shut-down. Integrated is a Start-Up Timer for reliable motor start-up.

The device also utilises Microchip’s FanSense™ technology for monitoring fan performance. If a fan reliability issue is detected the TC649 will trigger an alert via the FAULT pin.

Features


Temperature Proportional Fan Speed for Acoustic Control and Extended Fan Life
Efficient PWM Fan Drive
3.0V to 5.5V Supply Range: - Fan Voltage Independent of TC646 Supply Voltage, Supports any Fan Voltage
FanSense™ Fault Detection Circuits
Shut-Down Mode
Supports NTC/PTC Thermistors


Motor Controllers & Drivers, Microchip